- Home ›
- All Products›
- L032/036B16B
L032/036B16B
TE Connectivity / AMP Brand
L032/036B16B=RTM 400-1100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L032/036B16B=RTM 400-1100
Search Keywords: L032036B16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L032/036B16B
-
Alias/AKA:1601545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60000 -
Product Type:Splice
-
Terminal & Splice Type:Splice
-
Operating Voltage:250 V
-
Barrel Type:Open Barrel
-
Barrel Style:Standard
-
Heavy Duty:No
-
Wire/Cable Type:Discrete Wire
-
Overall Length:.076 in
-
Packaging Method:Strip
-
Splice Material:Brass
-
Material Width:1.93 mm
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Number of Serrations:3
-
Insulated:No
-
Contact Plating Material:Unplated
-
Splice Type:Thru Splice
-
Wire Size:24 – 20 AWG
-
Termination Method:Crimp
-
Wire Diameter Range:.02 – .033 in
-
Government Qualified:No
-
Plating Material:Unplated
-
Material Thickness:.016 in
-
Strip Orientation:End Feed
-
Packaging Quantity:60000
-
Wire Insulation Support:Without
-
Serrated:Yes
-
Insulated Wire Support:No
-
Sealable:No
-
Splice Capacity:3
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
45,000
$0.0216
90,000
$0.0133
135,000
$0.0105
180,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing