- Home ›
- All Products›
- L032/0366R12AUF
L032/0366R12AUF
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = MTM (Magnetic Wire)
- 7 Serrations
- Wire Range = 0.20 - 0.50 [24 -20] mm² [AWG]
- Wire Range Diameter (Solid) = .51 - .84 mm
- CMA Range = 400 - 1100 CMA
Search Keywords: L0320366R12AUF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L032/0366R12AUF
-
Alias/AKA:1601538-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
53000 -
Wire Diameter Range:.51 – .84 mm
-
Termination Method:Crimp
-
Material Thickness:.3 mm
-
Insulated Wire Support:No
-
Wire/Cable Type:Magnet Wire
-
Insulated:No
-
Government Qualified:No
-
Serrated:Yes
-
Contact Plating Material:Unplated
-
Heavy Duty:No
-
Overall Length:3.91 mm
-
Material Width:3.91 mm
-
Number of Serrations:7
-
Comment:Part has Ultra-Fine serrations which are recommended for applications using wire size 28 AWG [0.32 mm] or smaller.
-
Splice Type:Thru Splice
-
Terminal & Splice Style:Splice
-
Barrel Type:Open Barrel
-
Sealable:No
-
Barrel Style:Standard
-
Wire Insulation Support:Without
-
Packaging Method:Strip
-
Splice Capacity:3
-
Crimpband Type:MTM (Magnetic Wire)
-
Splice Material:Copper Alloy
-
Product Type:Splice
-
Plating Material:Unplated
-
Strip Orientation:End Feed
-
Terminal & Splice Type:Splice
-
Operating Voltage:250 V
-
Packaging Quantity:64000
-
Wire Size:24 – 20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39750
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
39,750
$0.0558
79,500
$0.0295
119,250
$0.0208
159,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing