- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- G-10-S1
G-10-S1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Wire
- Socket
- Contact Size = 20
Search Keywords: G10S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G-10-S1
-
Alias/AKA:206793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,843
Ships today, if you order in
Manufacturer Stock:
18,906
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.33
100
$2.32
250
$2.18
500
$2.17
1,000
$2.16
2,500
$2.15
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT