- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- G-10-P1
G-10-P1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Wire
- Pin
- Contact Size = 20
Search Keywords: G10P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G-10-P1
-
Alias/AKA:205089-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,378
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.26
100
$1.65
250
$1.56
500
$1.55
1,000
$1.30
3,000
$1.29
5,000
$1.28
8,000 +
$1.27
Click for Quote
Log in
to unlock special pricing