- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- G-08-P1
G-08-P1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Wire
- Pin
- Contact Size = 22
Search Keywords: G08P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G-08-P1
-
Alias/AKA:204370-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,269
Can Ship immediately
On Order:
1,304
can ship 11/30/26
10,000
can ship 2/17/27
8,696
can ship 1/9/20
Manufacturer Stock:
23,905
can ship
Minimum Order Quantity:
25
15343 Weeks
can ship
5/27/20
Price (USD)
Qty
Unit Price
25
$1.122
250
$0.624
500
$0.618
1,000
$0.612
3,000
$0.609
5,000
$0.606
8,000
$0.603
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing