G061D16BX
TE Connectivity / AMP Brand
G061D16BX=RTM 900-2600
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
G061D16BX=RTM 900-2600
Search Keywords: G061D16BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G061D16BX
-
Alias/AKA:1601517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
52000 -
Overall Length:3.91 mm
-
Contact Plating Material:Unplated
-
Material Thickness:.41 mm
-
Splice Material:Brass
-
Plating Material:Unplated
-
Wire Insulation Support:Without
-
Insulated:No
-
Strip Orientation:End Feed
-
Packaging Method:Strip
-
Splice Type:Thru Splice
-
Operating Voltage:250 V
-
Government Qualified:No
-
Terminal & Splice Type:Splice
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Heavy Duty:No
-
Number of Serrations:7
-
Terminal & Splice Style:Splice
-
Splice Capacity:3
-
Product Type:Splice
-
Insulated Wire Support:No
-
Sealable:No
-
Barrel Type:Open Barrel
-
Wire Size:.45 – 1.3 mm²
-
Wire/Cable Type:Discrete Wire
-
Serrated:Yes
-
Material Width:3.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
52000
Order Increment:
52000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
52,000
$0.0077
104,000
$0.0076
156,000
$0.0075
260,000
$0.0073
520,000 +
$0.0064
Click for Quote
Log in
to unlock special pricing