- Home ›
- All Products›
- G061C16B
G061C16B
TE Connectivity / AMP Brand
G061C16B=RTM 900-2600
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
G061C16B=RTM 900-2600
Search Keywords: G061C16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G061C16B
-
Alias/AKA:1601511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7409210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
44000 -
Termination Method:Crimp
-
Insulated:No
-
Packaging Method:Strip
-
Wire Diameter Range:.03 – .051 in
-
Terminal & Splice Type:Splice
-
Government Qualified:No
-
Heavy Duty:No
-
Insulated Wire Support:No
-
Plating Material:Unplated
-
Serrated:Yes
-
Splice Capacity:3
-
Overall Length:.138 in
-
Wire/Cable Type:Discrete Wire
-
Barrel Type:Open Barrel
-
Sealable:No
-
Packaging Quantity:44000
-
Barrel Style:Standard
-
Wire Size:.45 – 1.3 mm²
-
Material Thickness:.41 mm
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Product Type:Splice
-
Wire Insulation Support:Without
-
Splice Material:Brass
-
Material Width:.138 in
-
Operating Voltage:250 V
-
Contact Plating Material:Unplated
-
Terminal & Splice Style:Splice
-
Strip Orientation:End Feed
-
Splice Type:Thru Splice
-
Number of Serrations:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
33,000
$0.0232
66,000
$0.0143
99,000
$0.0113
132,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing