- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-21AB-16
FSK-21AB-16
TE Connectivity / AMP Brand
FFC Jumper Cable Kapton 16Conductors 24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
FFC Jumper Cable Kapton 16Conductors 24AWG
Search Keywords: FSK21AB16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:FSK-21AB-16
-
Alias/AKA:1-1474566-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$4.10
500
$2.52
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing