Image is representational - see mfr. specs

PC426HP-BT3-23-120FS-SN-1-ZN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PC426HP-BT3-23-120FS-SN-1-ZN
Search Keywords: EK6919000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    EK6919-000
  • Alias/AKA:
    PC426HP-BT3-23-120FS-SN-1-
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Insulation Material Type:
    Polyphenylene Sulfide
  • Environmental Protection:
    IP68
  • Circular Connector Shell Type:
    Metal-Shell
  • Contact Current Rating (Max):
    800 A
  • Centerline (Pitch):
    0 in, 0 mm
  • Shell Plating Material:
    Black Zinc Nickel
  • Connector Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Voltage:
    1000 VAC, 1410 VDC
  • Assembly Length:
    82.75 mm
  • Number of Power Positions:
    1
  • Contacts Preloaded:
    Yes
  • Circular Connector Shell Size:
    23
  • Number of Positions:
    1
  • Assembly Requirement:
    Factory Assembled
  • Shell Base Material:
    Aluminum Alloy
  • Durability Rating:
    500 Cycles
  • Circular Connector Type:
    Plug
  • Wire Size:
    120 mm²
  • Connector System:
    Cable-to-Cable
  • Circuit Application:
    Power
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Shielded:
    Yes
  • Assembly Type:
    Electrical Connector
  • Termination Method to Wire & Cable:
    Crimp (Standard)
  • Shell Type:
    Plug
  • Product Type:
    Connector Assembly
  • Number of Signal Positions:
    0
  • Keying:
    N
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
7
$3,045.25
13
$1,675.01
19
$1,170.19
25 +
$1,146.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!