- Home ›
- All Products›
- EK4872-000
EK4872-000
TE Connectivity / AMP Brand
91H3-23-16-1-B-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H3-23-16-1-B-HE300
Search Keywords: EK4872000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EK4872-000
-
Alias/AKA:91H3-23-16-1-B-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Compatible With Connector Shell Size:23
-
TE Connector Interface Code:H
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Termination Device Type:Spring
-
Cable Entry Diameter:25.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$564.50
25
$309.85
38
$210.28
50 +
$206.08
Click for Quote
Log in
to unlock special pricing