- Home ›
- All Products›
- EK4864-000
EK4864-000
TE Connectivity / AMP Brand
91H3-17-10-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H3-17-10-1-C-HE200
Search Keywords: EK4864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EK4864-000
-
Alias/AKA:91H3-17-10-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum Alloy
-
Sealable:Yes
-
Cable Entry Diameter:15.8 mm
-
Compatible With Connector Shell Size:17
-
Body Orientation:Right Angle
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
13
$530.82
25
$291.36
38
$197.74
50 +
$193.78
Click for Quote
Log in
to unlock special pricing