- Home ›
- All Products›
- EK4856-000
EK4856-000
TE Connectivity / AMP Brand
91H3-11-06-1-ZN-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H3-11-06-1-ZN-HE100
Search Keywords: EK4856000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EK4856-000
-
Alias/AKA:91H3-11-06-1-ZN-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum Alloy
-
TE Connector Interface Code:H
-
Cable Entry Diameter:9.5 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:11
-
Sealable:Yes
-
Termination Device Type:Spring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$534.12
25
$293.17
38
$198.97
50 +
$194.99
Click for Quote
Log in
to unlock special pricing