- Home ›
- All Products›
- EK4851-000
EK4851-000
TE Connectivity / AMP Brand
91H3-09-04-1-B-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H3-09-04-1-B-HE050
Search Keywords: EK4851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EK4851-000
-
Alias/AKA:91H3-09-04-1-B-HE050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Body Orientation:Right Angle
-
Cable Entry Diameter:6.3 mm
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Termination Device Type:Spring
-
Compatible With Connector Shell Size:09
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
13
$484.27
25
$265.81
38
$180.40
50 +
$176.79
Click for Quote
Log in
to unlock special pricing