- Home ›
- All Products›
- EK4838-000
EK4838-000
TE Connectivity / AMP Brand
91H1-17-10-1-ZN-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H1-17-10-1-ZN-HE200
Search Keywords: EK4838000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EK4838-000
-
Alias/AKA:91H1-17-10-1-ZN-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:17
-
Body Orientation:Straight
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:15.8 mm
-
Termination Device Type:Spring
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$120.68
5
$116.01
10
$113.53
20
$111.26
50
$109.84
100 +
$88.03
Click for Quote
Log in
to unlock special pricing