- Home ›
- All Products›
- BTH3-17-12-1-ZB
BTH3-17-12-1-ZB
TE Connectivity / AMP Brand
BTH3-17-12-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-17-12-1-ZB
Search Keywords: BTH317121ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH3-17-12-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Compatible With Connector Shell Size:17
-
Primary Product Plating Material:Zinc Cobalt
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.748 in, 19 mm
-
Primary Product Material:Aluminum
-
Product Length:1.58 in, 40.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$312.34
3
$291.51
5
$276.01
10 +
$271.87
Click for Quote
Log in
to unlock special pricing