- Home ›
- All Products›
- BTH3-09-06-1-ZN-SB
BTH3-09-06-1-ZN-SB
TE Connectivity / AMP Brand
BTH3-09-06-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-09-06-1-ZN-SB
Search Keywords: BTH309061ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH3-09-06-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Product Length:1.01 in, 25.7 mm
-
Primary Product Plating Material:Zinc Nickel
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Compatible With Connector Shell Size:09
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$338.59
3
$316.01
5
$299.20
10 +
$294.72
Click for Quote
Log in
to unlock special pricing