- Home ›
- All Products›
- BTH1-25-08-1-B
BTH1-25-08-1-B
TE Connectivity / AMP Brand
BTH1-25-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-25-08-1-B
Search Keywords: BTH125081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-25-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Sealable:Yes
-
Compatible With Connector Shell Size:25
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium
-
Cable Entry Diameter:.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$200.03
3
$197.03
5
$186.69
10 +
$176.77
Click for Quote
Log in
to unlock special pricing