- Home ›
- All Products›
- BTH1-15-10-2-Z
BTH1-15-10-2-Z
TE Connectivity / AMP Brand
BTH1-15-10-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-15-10-2-Z
Search Keywords: BTH115102Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-15-10-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Sealable:Yes
-
Primary Product Material:Nickel Aluminum Bronze
-
Compatible With Connector Shell Size:15
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26