- Home ›
- All Products›
- BTH1-15-08-1-ZB
BTH1-15-08-1-ZB
TE Connectivity / AMP Brand
BTH1-15-08-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-15-08-1-ZB
Search Keywords: BTH115081ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-15-08-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Cobalt
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$190.77
3
$187.91
5
$178.05
10 +
$168.59
Click for Quote
Log in
to unlock special pricing