- Home ›
- All Products›
- BTA1-16-08-1-C
BTA1-16-08-1-C
TE Connectivity / AMP Brand
BTA1-16-08-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTA1-16-08-1-C
Search Keywords: BTA116081C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTA1-16-08-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:16
-
Product Length:1.1 in, 28 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$144.914
50 +
$131.740
Click for Quote
Log in
to unlock special pricing