- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BTA1-16-06-1-C-SB
BTA1-16-06-1-C-SB
TE Connectivity / AMP Brand
Band Strap Back-Shell
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Band Strap Back-Shell
Search Keywords: BTA116061CSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTA1-16-06-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:161086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum1073
-
Dimension:28.2mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$78.17
21
$45.81
31
$36.85
41 +
$36.12
Click for Quote
Log in
to unlock special pricing