- Home ›
- All Products›
- BTA1-16-06-1-C
BTA1-16-06-1-C
TE Connectivity / AMP Brand
BTA1-16-06-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTA1-16-06-1-C
Search Keywords: BTA116061C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTA1-16-06-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Sealable:Yes
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:16
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Product Length:1.1 in, 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$69.83
5
$68.78
7
$67.75
13
$54.72
19
$52.42
25 +
$51.37
Click for Quote
Log in
to unlock special pricing