Image is representational - see mfr. specs

BTA1-14-08-1-B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BTA1-14-08-1-B
Search Keywords: BTA114081B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    BTA1-14-08-1-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Primary Product Plating Material:
    Cadmium
  • Product Length:
    1.1 in, 28 mm
  • Primary Product Material:
    Aluminum
  • Sealable:
    Yes
  • Cable Entry Diameter:
    .5 in, 12.7 mm
  • Body Orientation:
    Straight
  • Compatible With Connector Shell Size:
    14
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$303.886
50 +
$276.260
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!