- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-90
BACA-AMP-90
TE Connectivity / AMP Brand
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intended to mate with socket housing part n ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intended to mate with socket housing part number 1-480318-0. Crafted from nylon the pin housings are fully polarized and feature 2 circuits, pre-tin plating, and a duplex finish. The housings incorporate locking devices into their design to ensure that the two connectors will hold together under severe conditions.
Product Highlights:
- Housing
- Contact Diameter = 2.13 mm
- Number of Circuits = 2
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: BACAAMP90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-90
-
Alias/AKA:1-480319-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,964
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.1894
1,000
$0.1438
2,500
$0.1389
5,000
$0.1351
8,000
$0.1327
16,000
$0.1324
32,000
$0.1320
56,000 +
$0.1317
Click for Quote
Log in
to unlock special pricing