- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- BACA-AMP-88
BACA-AMP-88
TE Connectivity / AMP Brand
loose piece mate-n-lok pin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
loose piece mate-n-lok pin
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Pin
- Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: BACAAMP88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-88
-
Alias/AKA:61174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Maximum Current Rating:19 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167,812
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1907
1,000
$0.1734
3,000
$0.1707
5,000
$0.1698
8,000
$0.1690
10,000
$0.1682
25,000
$0.1673
50,000
$0.1665
100,000 +
$0.1656
Click for Quote
Log in
to unlock special pricing