- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-76
BACA-AMP-76
TE Connectivity / AMP Brand
The BACA-AMP-76 is a 6-circuit, free-hanging plug housing for wire-to-board power connections, featuring a 6.5 mm centerline a ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The BACA-AMP-76 is a 6-circuit, free-hanging plug housing for wire-to-board power connections, featuring a 6.5 mm centerline and a UL 94V-0 nylon body.
Product Highlights:
- Single Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- Color = Blue
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.10 - 2.10 mm
Search Keywords: BACAAMP76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-76
-
Alias/AKA:794758-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163,419
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$0.1763
1,000
$0.1294
2,500
$0.1251
5,000
$0.1220
7,500
$0.1190
20,000
$0.1180
40,000
$0.1166
60,000 +
$0.1151
Click for Quote
Log in
to unlock special pricing