- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-68
BACA-AMP-68
TE Connectivity / AMP Brand
RECEPTACLE HOUSING, AMPMODU MTE, SINGLE ROW, .100 CL , WITH GUIDE RIBS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RECEPTACLE HOUSING, AMPMODU MTE, SINGLE ROW, .100 CL , WITH GUIDE RIBS
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: BACAAMP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-68
-
Alias/AKA:103648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
On Order:
21,811
can ship 6/17/26
Stock lot only:
11
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.0263
50
$0.9330
100
$0.9310
250
$0.9280
500
$0.9260
1,000
$0.6950
1,500
$0.6480
2,000 +
$0.6350
Click for Quote
Log in
to unlock special pricing