Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

BACA-AMP-64

HOUSING, CST-100 II

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HOUSING, CST-100 II
Product Highlights:
  • CST-100 II Housings
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: BACAAMP64
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: BACA-AMP-64
Alias/AKA: 1375820-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Wire Size: 22-28 AWG
Pitch: 2.54 mm
Family: 1375820
Maximum Voltage Rating: 250 VAC
Mounting: Cable Mount
Maximum Current Rating: 4/Contact A
Gender: RCP
Number of Contacts: 2
Body Orientation: Straight
Dimension: 5.59 x 12.95 x 6.6 mm
Type: Housing
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BACA-AMP-64 RoHS compliant?
Yes, BACA-AMP-64 is RoHS compliant.
What is the lead time for BACA-AMP-64?
The standard lead time for BACA-AMP-64 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,813
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0680
2,500
$0.0528
5,000
$0.0514
7,500
$0.0501
25,000
$0.0484
50,000
$0.0483
100,000
$0.0482
150,000 +
$0.0480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!