- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BACA-AMP-46
BACA-AMP-46
TE Connectivity / AMP Brand
HSG,LOCKING-CLIP,.025 SQ. POST,.100 CL,SGL ROW,(CLSD ENTRY)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG,LOCKING-CLIP,.025 SQ. POST,.100 CL,SGL ROW,(CLSD ENTRY)
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 2
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: BACAAMP46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-46
-
Alias/AKA:87175-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 105 °C
-
Body Orientation:Straight
-
Number of Contacts:2
-
Gender:RCP
-
Type:Housing
-
Maximum Current Rating:3/Contact A
-
Pitch:2.54 mm
-
Wire Size:22-30 AWG
-
Family:87175
-
Maximum Voltage Rating:250 VAC
-
Mounting:Cable Mount
-
Dimension:5.48 x 17.78 x 4.44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,914
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$0.5987
1,000
$0.4919
2,500
$0.4556
5,000
$0.4533
10,000
$0.3951
15,000
$0.3931
20,000 +
$0.3912
Click for Quote
Log in
to unlock special pricing