- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-249
BACA-AMP-249
TE Connectivity / AMP Brand
The BACA-AMP-249 is a second-generation GRACE INERTIA 2.5mm pitch wire-to-board connector designed for stable and reliable sig ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The BACA-AMP-249 is a second-generation GRACE INERTIA 2.5mm pitch wire-to-board connector designed for stable and reliable signal conduction.
Search Keywords: BACAAMP249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-249
-
Alias/AKA:3-1971793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12600
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
12,600
$0.0907
25,200
$0.0558
37,800
$0.0442
50,400 +
$0.0433
Click for Quote
Log in
to unlock special pricing