- Home ›
- All Products›
- BACA-AMP-245
BACA-AMP-245
TE Connectivity / AMP Brand
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
Search Keywords: BACAAMP245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-245
-
Alias/AKA:1909783-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Height:.047 in, 1.2 mm
-
Connector Product Type:Housing
-
Lock Type:Latch
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Housing Entry Configuration:Both Ends Closed
-
Width:.138 in , 3.5 mm
-
Connector & Housing Type:Receptacle
-
Connector Height:.047 in, 1.2 mm
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Panel Mount Feature:Without
-
Sealable:No
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Mating Connector Lock:With
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
UL Flammability Rating:UL 94V-0
-
Locking Interface:Without
-
Connector Length:.136 in, 3.46 mm
-
Mating Connector Lock Type:Latch
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Color:Black
-
For Use With:1909782-1
-
Contact Design:Socket
-
Connector Type:Housing
-
Housing Configuration:Both Ends Closed
-
Operating Voltage:50 VAC , 50 VDC
-
Connector Style:Receptacle
-
Packaging Method:Bag
-
Strain Relief:Without
-
Connector Width:.138 in, 3.5 mm
-
Packaging Quantity:1000
-
Housing Color:Black
-
Length:.136 in, 3.46 mm
-
Contact Layout:Inline
-
Centerline (Pitch):.047 in, 1.2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Product Type:Connector
-
Mating Alignment:With
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Contact Transmits (Typical):Signal
-
Housing Material:PA 66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10,000
$0.6977
20,000
$0.3682
30,000
$0.2532
40,000 +
$0.2482
Click for Quote
Log in
to unlock special pricing