- Home ›
- All Products›
- BACA-AMP-241
BACA-AMP-241
TE Connectivity / AMP Brand
WIRE TO BOARD TERMINAL 1.2MM TOP ENTRY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WIRE TO BOARD TERMINAL 1.2MM TOP ENTRY
Search Keywords: BACAAMP241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-241
-
Alias/AKA:1909784-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Plating Material:Gold Flash
-
Wire Contact Termination Area Plating Material:Nickel
-
Packaging Quantity:20000
-
For Use With:1909783-x
-
Wire/Cable Type:Discrete Wire
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Wire Size:30 – 28 AWG, .05 – .08 mm²
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:50 VAC
-
Product Type:Contact
-
Contact Current Rating (Max):2 A
-
Contact Transmits (Typical):Signal (Data)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
60,000
$0.1939
120,000
$0.0990
180,000
$0.0674
240,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing