- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- BACA-AMP-218
BACA-AMP-218
TE Connectivity / AMP Brand
20-18AWG pin contact. Gold plated - strip form
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
20-18AWG pin contact. Gold plated - strip form
Product Highlights:
- Contact Configuration = Pin
- With Insulation Support
- Wire Size - Details = 18 - 20
- Accepts Wire Insulation Diameter, Range = 2.26 - 3.32 mm
- Select Gold (30) Plating
Search Keywords: BACAAMP218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-218
-
Alias/AKA:1924463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,562
Can Ship immediately
Minimum Order Quantity:
1000
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2392
4,000
$0.2322
8,000
$0.2283
12,000
$0.2210
28,000
$0.2166
52,000 +
$0.2117
Click for Quote
Log in
to unlock special pricing