- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BACA-AMP-216
BACA-AMP-216
TE Connectivity / AMP Brand
CAP ASSEMBLY, 2 POSITION, SINGLE ROW, AMPSEAL 16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP ASSEMBLY, 2 POSITION, SINGLE ROW, AMPSEAL 16
Product Highlights:
- Receptacle Housing
- Number of Positions = 2
- Terminate To Wire
- With Gasket
- Color = Yellow
Search Keywords: BACAAMP216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-216
-
Alias/AKA:776428-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Number of Contacts:2
-
Gender:RCP
-
Family:776428
-
Pitch:4.5 mm
-
Dimension:19.6 x 47.55 x 18.93 mm
-
Type:Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,840
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.849
100
$1.661
250
$1.543
500
$1.458
1,000
$1.382
2,500
$1.295
5,000
$1.292
7,500 +
$1.289
Click for Quote
Log in
to unlock special pricing