- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-196
BACA-AMP-196
TE Connectivity / AMP Brand
The BACA-AMP-196 is a strain relief and keying plug accessory for Universal MATE-N-LOK II series plug or cap housings.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The BACA-AMP-196 is a strain relief and keying plug accessory for Universal MATE-N-LOK II series plug or cap housings.
Product Highlights:
- Housing
- Housing Type = Plug
- Number of Positions = 2
- Number of Rows = Single
- Mount Type = Free Hanging
Search Keywords: BACAAMP196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-196
-
Alias/AKA:1445049-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,513
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1473
3,000
$0.1458
5,000
$0.1302
8,000
$0.1288
25,000
$0.1278
50,000
$0.1268
100,000 +
$0.1265
Click for Quote
Log in
to unlock special pricing