- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- BACA-AMP-194
BACA-AMP-194
TE Connectivity / AMP Brand
PLUG CONTACT, CRIMP SNAP, 26-30 AWG, LOOSE PIECE, MICRO MATE-N-LOK(TM)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONTACT, CRIMP SNAP, 26-30 AWG, LOOSE PIECE, MICRO MATE-N-LOK(TM)
Product Highlights:
- Contact
- Contact Type = Plug
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Gold (15) Contact Mating Area Plating Material
- Packaging Method = Loose Piece
Search Keywords: BACAAMP194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-194
-
Alias/AKA:1-794613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,572
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0700
4,000
$0.0684
8,000
$0.0668
26,000
$0.0641
50,000
$0.0581
100,000
$0.0522
150,000
$0.0514
250,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing