Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

BACA-AMP-192

A series of pin and socket contacts designed for use within Universal MATE-N-LOK II connector housings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A series of pin and socket contacts designed for use within Universal MATE-N-LOK II connector housings.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: BACAAMP192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: BACA-AMP-192
Alias/AKA: 60618-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Shielded: No
Termination Method: Crimp
Maximum Current Rating: 13 A
Wire Size: 18-24 AWG
Gender: Pin
Dimension: 20.44 x 3.68 x 3.81 mm
Packaging: Loose Piece
Mounting: Cable Mount
Connector Type: Connector Headers and PCB Receptacles
Contact Plating: Pre-Tin
Contact Material: Phosphor Bronze
Body Orientation: Straight
Family: 60618
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BACA-AMP-192 RoHS compliant?
Yes, BACA-AMP-192 is RoHS compliant.
What is the lead time for BACA-AMP-192?
The standard lead time for BACA-AMP-192 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,753
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2249
3,000
$0.2205
5,000
$0.2199
8,000
$0.2194
10,000
$0.1834
25,000
$0.1761
50,000
$0.1684
100,000 +
$0.1405
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!