- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BACA-AMP-188
BACA-AMP-188
TE Connectivity / AMP Brand
INTERFACE SEAL,2 CIRCUIT, UNIVERSAL MATE-N-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
INTERFACE SEAL,2 CIRCUIT, UNIVERSAL MATE-N-LOK
Product Highlights:
- Interface Seal
- Universal MATE-N-LOK
- Not CompactPCI
- Number of Circuits = 2
- In-Line Contact Layout
Search Keywords: BACAAMP188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-188
-
Alias/AKA:794269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Interfacial Seal
-
Dimension:13.97 x 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,226
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1985
3,000
$0.1922
5,000
$0.1883
8,000
$0.1878
10,000
$0.1874
25,000
$0.1869
50,000 +
$0.1864
Click for Quote
Log in
to unlock special pricing