Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

BACA-AMP-186

Wire Seal - Silicone Rubber - Universal MATE-N-LOK - 2 Position - .06 to .13 in (1.52 to 3.3 mm) Insulation Diameter - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire Seal - Silicone Rubber - Universal MATE-N-LOK - 2 Position - .06 to .13 in (1.52 to 3.3 mm) Insulation Diameter - Blue.
Product Highlights:
  • Seal Protector
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Number of Circuits = 2
  • In-Line Contact Layout
Search Keywords: BACAAMP186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: BACA-AMP-186
Alias/AKA: 794270-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Seal Protector
Dimension: 13.97 x 7.62 x 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BACA-AMP-186 RoHS compliant?
Yes, BACA-AMP-186 is RoHS compliant.
What is the lead time for BACA-AMP-186?
The standard lead time for BACA-AMP-186 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,441
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2836
1,000
$0.2783
2,500
$0.2659
5,000
$0.2585
7,500
$0.2579
10,000
$0.2572
15,000
$0.2566
25,000 +
$0.2559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!