- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-18
BACA-AMP-18
TE Connectivity / AMP Brand
The BACA-AMP-18 is a component of the AMPMODU MTE Interconnection System, providing wire-to-board and wire-to-wire connectivit ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The BACA-AMP-18 is a component of the AMPMODU MTE Interconnection System, providing wire-to-board and wire-to-wire connectivity using insulation displacement technology.
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: BACAAMP18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-18
-
Alias/AKA:103653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,537
Can Ship immediately
On Order:
16,000
can ship 9/21/26
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3025
1,000
$0.2956
2,500
$0.2878
5,000
$0.2864
7,500
$0.2849
10,000
$0.2835
15,000
$0.2821
25,000 +
$0.2807
Click for Quote
Log in
to unlock special pricing