- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- BACA-AMP-154
BACA-AMP-154
TE Connectivity / AMP Brand
Socket Contact Tin 22-26 AWG Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact Tin 22-26 AWG Crimp
Product Highlights:
- CST-100 II Contacts
- Wire Termination Type = Crimp
- Pre-Tin Contact Mating Area Plating
- Wire Size = 0.12-0.4² [26-22] mm² [AWG]
- Used For CST-100 II Housings
Search Keywords: BACAAMP154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-154
-
Alias/AKA:1375819-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Signal
-
Gender:SKT
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251,482
Ships today, if you order in
Manufacturer Stock:
741,457
can ship
Minimum Order Quantity:
5500
Order Increment:
5500
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,500
$0.0227
11,000
$0.0222
27,500
$0.0215
55,000
$0.0211
104,500
$0.0208
154,000
$0.0208
253,000
$0.0207
500,500 +
$0.0206
Click for Quote
Log in
to unlock special pricing