- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- BACA-AMP-140
BACA-AMP-140
TE Connectivity / AMP Brand
CONTACT, CRIMP SNAP-IN AMPMODU SHORT POINT, 28-32 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, CRIMP SNAP-IN AMPMODU SHORT POINT, 28-32 AWG
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: BACAAMP140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-140
-
Alias/AKA:1-104481-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45,196
can ship 6/17/26
Minimum Order Quantity:
2500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0963
5,000
$0.0945
7,500
$0.0926
15,000
$0.0917
30,000
$0.0898
60,000
$0.0878
105,000
$0.0876
150,000 +
$0.0856
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT