- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- BACA-AMP-136
BACA-AMP-136
TE Connectivity / AMP Brand
The BACA-AMP-136 is a standard density, soft shell pin and socket power key connector with a 5.00 mm centerline.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The BACA-AMP-136 is a standard density, soft shell pin and socket power key connector with a 5.00 mm centerline.
Product Highlights:
- Housing
- Housing Type = Receptacle
- Number of Positions = 10
- Number of Rows = Dual
- 3.00 mm Centerline
Search Keywords: BACAAMP136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-136
-
Alias/AKA:1-794617-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,994
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.4711
500
$0.3249
1,100
$0.3192
3,300
$0.3161
5,500
$0.3145
7,700
$0.3129
11,000
$0.3114
15,400 +
$0.3098
Click for Quote
Log in
to unlock special pricing