- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BACA-AMP-08
BACA-AMP-08
TE Connectivity / AMP Brand
PIN, LOOSE PIECE, COMMERCIAL MATE N LOK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PIN, LOOSE PIECE, COMMERCIAL MATE N LOK
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: BACAAMP08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-08
-
Alias/AKA:60618-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
On Order:
1,000
can ship 9/10/26
Stock lot only:
7
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$4.609
10
$4.190
500
$2.380
1,000
$2.220
2,500
$2.130
5,000
$2.090
7,500
$2.080
10,000 +
$2.070
Click for Quote
Log in
to unlock special pricing