Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

BA104257-4

RECEPTACLE HOUSING, AMPMODU MTE, SINGLE ROW, .100CL POLARIZED WITH LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECEPTACLE HOUSING, AMPMODU MTE, SINGLE ROW, .100CL POLARIZED WITH LATCH
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: BA1042574
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: BA104257-4
Alias/AKA: 104257-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BA104257-4 RoHS compliant?
Yes, BA104257-4 is RoHS compliant.
What is the lead time for BA104257-4?
The standard lead time for BA104257-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,966
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3284
1,000
$0.3202
2,500
$0.3073
5,000
$0.3024
7,500
$0.3016
10,000
$0.3009
15,000
$0.3001
25,000 +
$0.2939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!