Image is representational - see mfr. specs

91H2-11-07-1-C-HE100

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
91H2-11-07-1-C-HE100
Search Keywords: AAB265700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    AAB2657-00
  • Alias/AKA:
    91H2-11-07-1-C-HE100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    45°
  • Cable Entry Diameter:
    11.1 mm
  • Sealable:
    Yes
  • Termination Device Type:
    Spring
  • TE Connector Interface Code:
    H
  • Compatible With Connector Shell Size:
    11
  • Primary Product Material:
    Aluminum Alloy
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
13
$722.93
25
$384.01
38
$257.96
50 +
$252.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!