- Home ›
- All Products›
- AAB2120-00
AAB2120-00
TE Connectivity / AMP Brand
91H1-19-04-1-B-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-19-04-1-B-HE050
Search Keywords: AAB212000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:AAB2120-00
-
Alias/AKA:91H1-19-04-1-B-HE050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Body Orientation:Straight
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:19
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$130.78
5
$129.01
10
$128.16
20
$127.84
50
$125.74
100 +
$101.40
Click for Quote
Log in
to unlock special pricing