- Home ›
- All Products›
- AAB2079-00
AAB2079-00
TE Connectivity / AMP Brand
91H1-17-14-1-B-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-17-14-1-B-HE300
Search Keywords: AAB207900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:AAB2079-00
-
Alias/AKA:91H1-17-14-1-B-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
TE Connector Interface Code:H
-
Cable Entry Diameter:22.2 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
13
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$281.99
5
$281.28
10
$280.58
13
$279.88
25
$154.10
38
$107.01
50 +
$104.87
Click for Quote
Log in
to unlock special pricing