Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-966140-6

MESSERLEISTE 21P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MESSERLEISTE 21P
Product Highlights:
  • Tab Header
  • Connector Type = Junior Power Timer
  • Number of Positions = 21
  • Tin Tab Plating
  • Phosphor Bronze Tab Material
Search Keywords: 99661406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-966140-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Timer Connector
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 21
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-966140-6 RoHS compliant?
Yes, 9-966140-6 is RoHS compliant.
What is the lead time for 9-966140-6?
The standard lead time for 9-966140-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
On Order:
420   can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
29 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.19
10
$8.11
25
$5.67
35
$5.62
70
$5.27
105
$5.22
140 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!