- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9-966140-2
9-966140-2
TE Connectivity / AMP Brand
MESSERLEISTE 15P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 15P
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 15
- Tin Tab Plating
- Phosphor Bronze Tab Material
Search Keywords: 99661402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-966140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:15
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.46
25
$3.47
140
$3.39
280
$3.30
560
$3.26
1,120
$3.25
2,520
$3.24
5,040 +
$3.23
Click for Quote
Log in
to unlock special pricing